SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV1T34DCKR

DigiKey Part Number
296-37177-2-ND - Tape & Reel (TR)
296-37177-1-ND - Cut Tape (CT)
296-37177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T34DCKR
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T34DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,910
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿9.75000฿9.75
10฿6.72800฿67.28
25฿5.96720฿149.18
100฿5.13180฿513.18
250฿4.73200฿1,183.00
500฿4.49086฿2,245.43
1,000฿4.29260฿4,292.60
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿4.04755฿12,142.65
6,000฿3.92763฿23,565.78
9,000฿3.86757฿34,808.13
15,000฿3.80103฿57,015.45
21,000฿3.76214฿79,004.94
30,000฿3.72474฿111,742.20
75,000฿3.64421฿273,315.75
Manufacturers Standard Package