
SN74LVC1G08DCKR | |
|---|---|
DigiKey Part Number | 296-11602-2-ND - Tape & Reel (TR) 296-11602-1-ND - Cut Tape (CT) 296-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿2.17800 | ฿21.78 |
| 25 | ฿1.89800 | ฿47.45 |
| 100 | ฿1.59250 | ฿159.25 |
| 250 | ฿1.44820 | ฿362.05 |
| 500 | ฿1.35980 | ฿679.90 |
| 1,000 | ฿1.28765 | ฿1,287.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.19849 | ฿3,595.47 |
| 6,000 | ฿1.15478 | ฿6,928.68 |
| 9,000 | ฿1.13288 | ฿10,195.92 |
| 15,000 | ฿1.10862 | ฿16,629.30 |
| 21,000 | ฿1.09445 | ฿22,983.45 |
| 30,000 | ฿1.08081 | ฿32,424.30 |
| 75,000 | ฿1.05146 | ฿78,859.50 |
| 150,000 | ฿1.03377 | ฿155,065.50 |
| 300,000 | ฿1.01921 | ฿305,763.00 |






