
INA238AQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-INA238AQDGSRQ1TR-ND - Tape & Reel (TR) 296-INA238AQDGSRQ1CT-ND - Cut Tape (CT) 296-INA238AQDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA238AQDGSRQ1 |
Description | IC PWR MONITOR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA238AQDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿122.20000 | ฿122.20 |
| 10 | ฿92.17000 | ฿921.70 |
| 25 | ฿84.65600 | ฿2,116.40 |
| 100 | ฿76.40750 | ฿7,640.75 |
| 250 | ฿72.47240 | ฿18,118.10 |
| 500 | ฿70.10056 | ฿35,050.28 |
| 1,000 | ฿68.14860 | ฿68,148.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿66.08849 | ฿165,221.22 |
| 5,000 | ฿64.84686 | ฿324,234.30 |











