31818
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31818

DigiKey Part Number
A0951-ND
Manufacturer
Manufacturer Product Number
31818
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
31818 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,362
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿8.45000฿8.45
10฿7.24800฿72.48
25฿6.79920฿169.98
50฿6.46760฿323.38
100฿6.16200฿616.20
250฿5.77460฿1,443.65
500฿5.49770฿2,748.85
1,000฿5.23510฿5,235.10
3,000฿4.84434฿14,533.02
Manufacturers Standard Package