cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-46447-0

DigiKey Part Number
1-46447-0-ND
Manufacturer
Manufacturer Product Number
1-46447-0
Description
TOOL HEAD CRIMP 22-10AWG SOLIS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tool Crimp Head For Splices and Terminals, 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Crimp Head
For Use With/Related Products
Splices and Terminals, 10-22 AWG
Specifications
-
Compatible Tools
1213804
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
5฿24,122.80000฿120,614.00
Manufacturers Standard Package