
2205062-2 | |
|---|---|
DigiKey Part Number | A123288-ND |
Manufacturer | |
Manufacturer Product Number | 2205062-2 |
Description | CABLE ASSEMBLY HEADER WTW 8POS |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿96.20000 | ฿96.20 |
| 10 | ฿81.86800 | ฿818.68 |
| 25 | ฿76.71320 | ฿1,917.83 |
| 50 | ฿73.05360 | ฿3,652.68 |
| 100 | ฿69.56300 | ฿6,956.30 |
| 300 | ฿64.37277 | ฿19,311.83 |
| 500 | ฿62.09320 | ฿31,046.60 |
| 1,000 | ฿59.13083 | ฿59,130.83 |
| 2,500 | ฿55.43200 | ฿138,580.00 |











