




215083-8 | |
|---|---|
DigiKey Part Number | A111108TR-ND - Tape & Reel (TR) A111108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 215083-8 |
Description | CONN PLUG 8POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 215083-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.65000 | ฿26.65 |
| 10 | ฿22.65300 | ฿226.53 |
| 25 | ฿21.24200 | ฿531.05 |
| 50 | ฿20.22800 | ฿1,011.40 |
| 100 | ฿19.25950 | ฿1,925.95 |
| 250 | ฿18.05052 | ฿4,512.63 |
| 500 | ฿17.18796 | ฿8,593.98 |
| 1,000 | ฿16.36733 | ฿16,367.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿14.57547 | ฿36,438.67 |
| 5,000 | ฿13.87997 | ฿69,399.85 |
| 7,500 | ฿13.48876 | ฿101,165.70 |
| 12,500 | ฿13.01157 | ฿162,644.62 |
| 17,500 | ฿12.70663 | ฿222,366.03 |
| 25,000 | ฿12.39121 | ฿309,780.25 |









