
GP1S093HCZ0F | |
|---|---|
DigiKey Part Number | 1855-1029-ND |
Manufacturer | |
Manufacturer Product Number | GP1S093HCZ0F |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | GP1S093HCZ0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 50µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿15.93000 | ฿15.93 |
| 5 | ฿13.78000 | ฿68.90 |
| 10 | ฿13.00000 | ฿130.00 |
| 25 | ฿12.11600 | ฿302.90 |
| 50 | ฿11.51800 | ฿575.90 |
| 100 | ฿10.96550 | ฿1,096.55 |
| 500 | ฿9.85726 | ฿4,928.63 |
| 1,000 | ฿9.44613 | ฿9,446.13 |
| 5,000 | ฿8.61926 | ฿43,096.30 |











