RPI-0352E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-0352E

DigiKey Part Number
RPI-0352ETR-ND - Tape & Reel (TR)
RPI-0352ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RPI-0352E
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted
Datasheet
 Datasheet
EDA/CAD Models
RPI-0352E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
10 mA
Current - Collector (Ic) (Max)
920 µA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
10µs
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module, Slotted
Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,168
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿25.35000฿25.35
5฿22.10000฿110.50
10฿20.96300฿209.63
25฿19.60400฿490.10
50฿18.67460฿933.73
100฿17.82630฿1,782.63
500฿16.11870฿8,059.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿15.48430฿15,484.30
2,000฿14.90304฿29,806.08
3,000฿14.58589฿43,757.67
5,000฿14.20861฿71,043.05
7,000฿13.97296฿97,810.72
10,000฿13.73366฿137,336.60
Manufacturers Standard Package