


NRF9151-DK | |
|---|---|
DigiKey Part Number | 1490-NRF9151-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF9151-DK |
Description | EVAL BOARD FOR NRF9151 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF9151 - Cellular, GNSS Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF9151 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3,217.50000 | ฿3,217.50 |










