


NRF7002-DK | |
|---|---|
DigiKey Part Number | 1490-NRF7002-DK-ND |
Manufacturer | |
Manufacturer Product Number | NRF7002-DK |
Description | DEVELOPMENT KIT FOR THE NRF7002 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF7002 - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF7002 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,868.75000 | ฿1,868.75 |


















