
DLW21SN900HQ2L | |
|---|---|
DigiKey Part Number | 490-5134-2-ND - Tape & Reel (TR) 490-5134-1-ND - Cut Tape (CT) 490-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN900HQ2L |
Description | CMC 280MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN900HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 410mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.25000 | ฿16.25 |
| 10 | ฿13.45500 | ฿134.55 |
| 25 | ฿12.44120 | ฿311.03 |
| 50 | ฿11.73260 | ฿586.63 |
| 100 | ฿11.05980 | ฿1,105.98 |
| 250 | ฿10.22972 | ฿2,557.43 |
| 500 | ฿9.64536 | ฿4,822.68 |
| 1,000 | ฿9.09448 | ฿9,094.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿8.57562 | ฿17,151.24 |
| 4,000 | ฿8.08673 | ฿32,346.92 |
| 6,000 | ฿7.81414 | ฿46,884.84 |
| 10,000 | ฿7.48404 | ฿74,840.40 |
| 14,000 | ฿7.27445 | ฿101,842.30 |
| 20,000 | ฿7.05894 | ฿141,178.80 |











