MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138

DigiKey Part Number
BSS138TR-ND - Tape & Reel (TR)
BSS138CT-ND - Cut Tape (CT)
BSS138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138
Description
MOSFET N-CH 50V 220MA SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 170mA 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290,315
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿9.10000฿9.10
10฿5.52500฿55.25
100฿3.45150฿345.15
500฿2.53956฿1,269.78
1,000฿2.24478฿2,244.78
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿1.86886฿5,606.58
6,000฿1.67906฿10,074.36
9,000฿1.58224฿14,240.16
15,000฿1.47333฿22,099.95
21,000฿1.40881฿29,585.01
30,000฿1.34607฿40,382.10
75,000฿1.20832฿90,624.00
150,000฿1.12321฿168,481.50
Manufacturers Standard Package