5050661422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050661422

DigiKey Part Number
900-5050661422TR-ND - Tape & Reel (TR)
900-5050661422CT-ND - Cut Tape (CT)
900-5050661422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050661422
Description
CONN RCPT 14POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050661422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
14
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.023" (0.59mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,694
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿17.55000฿17.55
10฿15.04800฿150.48
25฿14.09200฿352.30
50฿13.41600฿670.80
100฿12.77250฿1,277.25
250฿11.97040฿2,992.60
500฿11.39906฿5,699.53
1,000฿10.85435฿10,854.35
2,500฿10.17432฿25,435.80
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000฿9.37288฿74,983.04
16,000฿8.92576฿142,812.16
24,000฿8.67424฿208,181.76
Manufacturers Standard Package