
5034800440 | |
|---|---|
DigiKey Part Number | 900-5034800440TR-ND - Tape & Reel (TR) 900-5034800440CT-ND - Cut Tape (CT) 900-5034800440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034800440 |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿20.48000 | ฿20.48 |
| 10 | ฿17.42000 | ฿174.20 |
| 25 | ฿16.31520 | ฿407.88 |
| 50 | ฿15.53500 | ฿776.75 |
| 100 | ฿14.79080 | ฿1,479.08 |
| 250 | ฿13.86452 | ฿3,466.13 |
| 500 | ฿13.20150 | ฿6,600.75 |
| 1,000 | ฿12.57068 | ฿12,570.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ฿11.30444 | ฿50,869.98 |
| 9,000 | ฿10.76512 | ฿96,886.08 |
| 13,500 | ฿10.46170 | ฿141,232.95 |
| 22,500 | ฿10.09165 | ฿227,062.12 |
| 31,500 | ฿9.85519 | ฿310,438.48 |










