19-09-1029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0019091029

DigiKey Part Number
WM1602-ND
Manufacturer
Manufacturer Product Number
0019091029
Description
CONN RCPT HSG 2POS 6.71MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.264" (6.71mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,854
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿14.63000฿14.63
10฿12.48000฿124.80
25฿11.68720฿292.18
50฿11.12800฿556.40
100฿10.59500฿1,059.50
250฿9.93072฿2,482.68
500฿9.45686฿4,728.43
1,000฿9.00478฿9,004.78
2,500฿8.44064฿21,101.60