39-01-2020, 39-01-2025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-01-2020, 39-01-2025
Mini-Fit JR 5557
Mini-Fit JR 5557

0039012020

DigiKey Part Number
WM3700-ND
Manufacturer
Manufacturer Product Number
0039012020
Description
CONN RCPT HSG 2POS DUAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
0039012020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164,858
Factory Stock: 528,000
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿8.13000฿8.13
10฿6.92300฿69.23
25฿6.50000฿162.50
50฿6.18160฿309.08
100฿5.88900฿588.90
250฿5.51852฿1,379.63
500฿5.25460฿2,627.30
1,000฿5.00338฿5,003.38
3,000฿4.62973฿13,889.19
Manufacturers Standard Package