


APT2012SURCK | |
|---|---|
DigiKey Part Number | 754-1133-2-ND - Tape & Reel (TR) 754-1133-1-ND - Cut Tape (CT) 754-1133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SURCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿7.48000 | ฿7.48 |
| 10 | ฿5.03800 | ฿50.38 |
| 100 | ฿3.51330 | ฿351.33 |
| 500 | ฿2.81710 | ฿1,408.55 |
| 1,000 | ฿2.58635 | ฿2,586.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿2.38989 | ฿4,779.78 |
| 4,000 | ฿2.22243 | ฿8,889.72 |
| 6,000 | ฿2.13633 | ฿12,817.98 |
| 10,000 | ฿2.03892 | ฿20,389.20 |
| 14,000 | ฿1.98090 | ฿27,732.60 |
| 20,000 | ฿1.92426 | ฿38,485.20 |
| 50,000 | ฿1.79899 | ฿89,949.50 |
| 100,000 | ฿1.72091 | ฿172,091.00 |









