7248-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7248-2

DigiKey Part Number
36-7248-2-ND
Manufacturer
Manufacturer Product Number
7248-2
Description
WASHER SPLIT LOCK STN STEEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Split Lock Washer 0.050" (1.27mm) Thick Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
7248-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Split Lock
Thread/Screw/Hole Size
-
Diameter - Inside
0.117" (2.97mm)
Diameter - Outside
0.197" (5.00mm)
Thickness
0.050" (1.27mm)
Plating
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,151
Factory Stock: 47,000
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿5.20000฿5.20
10฿3.90000฿39.00
25฿3.48400฿87.10
100฿2.94450฿294.45
500฿2.43620฿1,218.10
1,000฿2.27500฿2,275.00
5,000฿1.95000฿9,750.00
Manufacturers Standard Package