2211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2211
2211
2211

2211

DigiKey Part Number
36-2211-ND
Manufacturer
Manufacturer Product Number
2211
Description
HEX STANDOFF #6-32 ALUMINUM 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,854
Factory Stock: 3,800
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿23.40000฿23.40
10฿17.61500฿176.15
25฿16.57520฿414.38
1,000฿11.05000฿11,050.00
2,500฿10.07500฿25,187.50
5,000฿8.67165฿43,358.25
Manufacturers Standard Package