
FFC2B28-04-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-04-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-04-GCT-ND - Cut Tape (CT) 2073-FFC2B28-04-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-04-G |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-04-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿10.40000 | ฿10.40 |
| 10 | ฿8.87300 | ฿88.73 |
| 25 | ฿8.30720 | ฿207.68 |
| 50 | ฿7.91060 | ฿395.53 |
| 100 | ฿7.53030 | ฿753.03 |
| 250 | ฿7.05900 | ฿1,764.75 |
| 500 | ฿6.72100 | ฿3,360.50 |
| 1,000 | ฿6.39990 | ฿6,399.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ฿5.65679 | ฿22,627.16 |
| 8,000 | ฿5.38679 | ฿43,094.32 |
| 12,000 | ฿5.23488 | ฿62,818.56 |
| 20,000 | ฿5.04964 | ฿100,992.80 |
| 28,000 | ฿4.93124 | ฿138,074.72 |
| 40,000 | ฿4.80877 | ฿192,350.80 |





