
219-3LPSTR | |
|---|---|
DigiKey Part Number | 119-219-3LPSTR-ND - Tape & Reel (TR) 119-219-3LPSTRCT-ND - Cut Tape (CT) 119-219-3LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-3LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-3LPSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.358" (9.09mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿26.33000 | ฿26.33 |
| 10 | ฿22.36000 | ฿223.60 |
| 25 | ฿20.82600 | ฿520.65 |
| 100 | ฿18.58030 | ฿1,858.03 |
| 250 | ฿17.21072 | ฿4,302.68 |
| 500 | ฿16.25520 | ฿8,127.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿15.37640 | ฿15,376.40 |
| 2,000 | ฿14.57788 | ฿29,155.76 |
| 3,000 | ฿14.14844 | ฿42,445.32 |
| 5,000 | ฿13.64630 | ฿68,231.50 |
| 7,000 | ฿13.33884 | ฿93,371.88 |
| 10,000 | ฿13.03253 | ฿130,325.30 |
| 25,000 | ฿12.33331 | ฿308,332.75 |











