
SN74LVC1G240DBVR | |
|---|---|
DigiKey Part Number | 296-11609-2-ND - Tape & Reel (TR) 296-11609-1-ND - Cut Tape (CT) 296-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DBVR |
Description | IC BUFFER INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.13000 | ฿8.13 |
| 10 | ฿5.59000 | ฿55.90 |
| 25 | ฿4.94000 | ฿123.50 |
| 100 | ฿4.22830 | ฿422.83 |
| 250 | ฿3.88832 | ฿972.08 |
| 500 | ฿3.68486 | ฿1,842.43 |
| 1,000 | ฿3.51683 | ฿3,516.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿3.30937 | ฿9,928.11 |
| 6,000 | ฿3.20781 | ฿19,246.86 |
| 9,000 | ฿3.15694 | ฿28,412.46 |
| 15,000 | ฿3.10059 | ฿46,508.85 |
| 21,000 | ฿3.06764 | ฿64,420.44 |
| 30,000 | ฿3.03599 | ฿91,079.70 |
| 75,000 | ฿2.96779 | ฿222,584.25 |







