



026TB32R500B1A1 | |
|---|---|
DigiKey Part Number | CT2153-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R500B1A1 |
Description | POT 50 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50 | |
Tolerance | ±20% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿178.43000 | ฿178.43 |
| 10 | ฿150.05300 | ฿1,500.53 |
| 25 | ฿139.95800 | ฿3,498.95 |
| 50 | ฿132.73660 | ฿6,636.83 |
| 100 | ฿125.85950 | ฿12,585.95 |
| 250 | ฿117.27820 | ฿29,319.55 |
| 500 | ฿111.15586 | ฿55,577.93 |
| 1,000 | ฿105.34095 | ฿105,340.95 |





















