026TB32R100B1A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
026TB32R100B1A1
026TB32R100B1A1
026TB32R100B1A1

026TB32R100B1A1

DigiKey Part Number
CT2151-ND
Manufacturer
Manufacturer Product Number
026TB32R100B1A1
Description
POT 10 OHM 5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10
Tolerance
±20%
Power (Watts)
5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
1.000" (25.40mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.937" Dia (23.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿179.08000฿179.08
10฿150.76800฿1,507.68
25฿140.60800฿3,515.20
50฿133.35400฿6,667.70
100฿126.44130฿12,644.13
250฿117.81900฿29,454.75
500฿111.66870฿55,834.35
1,000฿105.82650฿105,826.50
Manufacturers Standard Package