PXP4010^03S^6570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXP4010^03S^6570
PXP4010/03S/6570
PXP4010/03S/6570
Bulgin 4000 series wiring instructions

PXP4010/03S/6570

DigiKey Part Number
708-1965-ND
Manufacturer
Manufacturer Product Number
PXP4010/03S/6570
Description
CONN PLG HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PXP4010/03S/6570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Housing Color
Black, Blue
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut, UV Resistant
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿574.60000฿574.60
10฿488.28000฿4,882.80
25฿457.69120฿11,442.28
50฿435.84460฿21,792.23
100฿415.05100฿41,505.10
250฿389.08740฿97,271.85
500฿370.53770฿185,268.85
Manufacturers Standard Package