


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG, 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Copper Alloy | |
Features | AWG Dependent on Series | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿835.58000 | ฿835.58 |
| 10 | ฿710.09300 | ฿7,100.93 |
| 25 | ฿665.63920 | ฿16,640.98 |
| 50 | ฿633.87360 | ฿31,693.68 |
| 100 | ฿603.63880 | ฿60,363.88 |
| 250 | ฿565.88480 | ฿141,471.20 |
| 500 | ฿538.91566 | ฿269,457.83 |


























