


LTC6993CS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993CS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993CS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993CS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993CS6-1#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿186.55000 | ฿186.55 |
| 10 | ฿122.42800 | ฿1,224.28 |
| 25 | ฿105.71600 | ฿2,642.90 |
| 100 | ฿86.83350 | ฿8,683.35 |
| 250 | ฿85.52700 | ฿21,381.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿71.85750 | ฿35,928.75 |
| 1,000 | ฿69.87500 | ฿69,875.00 |









