51103-0600 Datasheet by Molex

View All Related Products | Download PDF Datasheet
1D 1m , / , NH r\.Mv4 NW3; +5 I‘”\£H, CPWH ‘HZ‘HA’A .Hu A i: ELL RELEASED 9 I) 12005 ZC \ U3 022' N" WM N W mmm: at W 7 H a, MM ONLY 7 METRE 9” EWJULLM L mm W m m r 1r; ,4 “Wm 2.5 W/B CONN. HOUS‘NG “LU ”JWEW (POS‘TIVE LOCK) ‘13” H» MOLEX \NCORPORATED ANQVLAH ’ " LV: J‘LN'VC m A, mm WHFRF Ar Mum REVAA w WV JME‘:SL\S SEE CHART SDESHOBEOZW 1 C: 2 ms anwa EonNs \NFDRMAHDN THAT IS ERnwaErARv m MDLEX NCURFDRATED AND SHOULD NOT BE USED MTHDUT wm‘rrEN FERMSSIUN m,rrume,A3,J,ME,s Rev D 2004/04/02 5 4 3 ‘ Z EN-uzJAtozw)
1D 9 ‘ 5 ‘ 7 6 ‘ 5 ‘ I. 3 z 1 1m , ’ 4. Nan/1&2 \ 1 , NH r\.Mv4 NW3; +5 I‘”\£H, CPWH ‘HZ‘HA’A .Hu ",LJ‘A‘ A Z: HELL 14 5 M H ‘7 H we 9 5 1 7 4 4 :n : ,, ,3 E B A MAN H \\ \C. NM“ :4: DE um: ,er WU AN 7L NLY 7 METRE ~97 HVJJLL q 7mm nv mrr m r v 6 “MLJA ' 2.5 W/B CONN. HOUS‘NG E E ,4H
«o a I. z < w="" m="" m’wv="" men="" 0="" h="" woxmmx.="" ‘="" 5'="" 3*="" ‘5="" @‘zifififi="" n="" for="" 3*‘5="" ckts.="" «="" 7m.="" m.="" 7.4="" 5="" 1_="" 7m="" 25="" 22.5="" 20="" v.2="" m="" \z.;="" ‘="" \o="" fir="" 13%="" w="" +313="" e="" m="" 5="" u="" q="" a="" 5="" 3="" 5="" f="" e="" a="" mater‘al="" no.="" mm="" mm:="" m:="" mam-ms:="" h="" q4="" a="" mm="" only="" 4:1="" metre="" jhcj’i="" hm="" mummy="" ,="" rev‘sed="" :i:;e="\=H" 2.5="" wire="" to="" board="" conn="" hous‘ne="" (pos‘twe="" lock)="" @="" molex="" \ncorporated="" mm,="" w="" see="" [hart="" ::l~1:a'="" \:="" wry="" m="" sd7511037023="" ’="" cf="" 2="" ms="" dhaw‘ne="" conta‘ns="" \nfurmation="" that="" \5="" proprietary="" tu="" molex="" \ncdrfdrated="" and="" shuuld="" nut="" be="" used="" wwmuur="" meten="" pemssmn="" 4="" \="" ‘="" 2="" en-ozjarom="">
IO 9 | a 7 e 5 L 3 z ‘I 3 U F I W H4 3 NOTES @V§§% WI E131 I\L,7I<777 a‘="" @97="" wi:="" ’="" i35i75w="" circuit="" no.="" h="" h="" trade="" mlpk="" lppli="" le="" terminjl="" zsfswo="" —="" ‘="" ‘="" awe-#91::="" 5337’="" £426="" wk}="" lg="" iilte="" iiith="" 533163425="" series="" 2="" e="" t="" (75,="" i085)="" 0.5="" i="" j="" —="" m="" i="" j="" l="" i="" i="" i="" :="" 8="" i="" d="" i="" i="" ,="" in="" i="" ‘="" :="" i="" i="" m.="" d="" i="" i="" i="" m="" i="" eng.="" no.="" ‘="" \="" l="" ‘="" pi:="" 7="" c="" _="" i="" 97'="" f/="" 5%="" ‘="" c="" _="" eoericee®="" ts="" b="" 2="" material="" ne="" nw;="" i;eaeiial="" tijle="" ian;e5="" dimensisv="" ems="" wle="" fesiw="" n“="" t="" hi)="" avi="" le="" ilnleis="" qreiie‘ie‘ii="" mm="" only="" 5:1="" metric="" i7="" :‘iie:tii’“n="" _="" draw="" iv="" us="" a="" a="" :="" ,="" x="" ,="" ‘="" mmn="" iv="" in="" i="" i="" m="" w="" l;="" j="" m="" ,i-="" q="" iijj'e"="" isl="" der="" :c2e="" h="" hiiia"’titu="" ht="" l‘l'“="" ‘="" 7‘="" wv="" en="" iw="" a="" m="" ‘9“="" wm="" e="" ;="" 50w?="" :63="" i="" f‘whw="" ,="" ‘="" @="" molex="" incorporated="" “w="" ..="" +="" m="" -="" g="" aaellar="" :3="" °="" material="" no="" mums-n="" \d.="" mg="" m="" fifiwfi="" +="" e="" é="" 7raft="" where="" ape="" a,="" see="" chart="" 307511037023="" 2="" cf="" 2="" 1mm;="" '1="" ‘="" '="" "ww="" i“="" '="" §i7e="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" aa="" re="" 4";="" withiv="" viive="" ,lx="" ineurporated="" and="" should="" not="" be="" used="" withdut="" written="" permissidn="" h:="" l="" a}="" j="" me="" 5="" ne’vf‘emz’ooziaz/oz’="" 9="" 5="" 7="" 5="" 4="" i="" 3="" i="" 1="" en-ozjaiozii="">

Products related to this Datasheet

CONN RCPT HSG 6POS 2.50MM