AP3301EV1 Board User Guide Datasheet by Diodes Incorporated
View All Related Products | Download PDF Datasheet
MSG
ncoI-olnvsn
Universal AC input, Quasi-Resonant Switching
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 1 of 11
10-15-2018
www.diodes.com
General Description
The AP3301 EV1 board is a Quasi-Resonant
Flyback converter, operating under CCM and
DCM, the valley switching on mode function
will be appeared at all DCM region of variable
load & high input AC line voltage conditions,
it is employed with the peak-current control &
multi-mode PWM control functions. Based on
above the high performances are optimized &
achieved. It is designed to serve as an
example for High Efficiency, cost-effective &
components less consumer home appliance
systems. Its output power is rated at 42W with
12V-3.5A and peak power can be reach to 48W
at peak time. Its input power consumption is
less than 100mW at no load and meets DOE VI
and CoC Tier 2 energy efficiency requirement.
Key Features
90 ~265VAC input range
Multi-Mode PWM method operation & QR
valley switching cover full range of AC input at
heavy load, the switching frequency between
20Khz ~120Khz.
With Valley Switching Turn on function that
improving power converting efficiency, the
90% Efficiency can be reached.
During the burst mode operation the 100mW
low standby input power can be achieved.
Dynamic response is improved during work at
three mode operation.
Low start-up operating and low quiescent
currents at turn on moment.
Soft start during startup process.
Provide accurate constant voltage regulation &
accurate constant current (CC) regulation.
Frequency fold back for high average
efficiency
Built-in Jittering Frequency function is built in
to reduce EMI emission.
Valley-on Soft Switching for Reducing EMI.
Internal Auto Recovery OCP, OVP, OLP, OTP
Power Protection, cycle by cycle current limit,
also with DC polarity protection
With a Brown out Protection.
Applications
Switching AC-DC Adaptor & Charger
Power home Appliances systems
Set-top box & TV power supply
Open frame switching power supply
Universal AC input QR 12V-3.5A Power
Specifications (CV & CC mode)
Parameter
Value
Input Voltage
90 to 265VAC
Main output Vo / Io
12V – 3.5A
Standard power
Less than 100mW
Efficiency
>89%
Total Output Power
42W
Protections
OCP, OVP, OLP,OTP
XYZ Dimension
76.0 x 50.4 x 22 mm
ROHS Compliance
Yes
Evaluation Board Picture:
Figure 1: Top View
Figure 2: Bottom View
FL1
FL2
N 4 5 1
s 4 N ( 1
N 7 1
m m
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 2 of 11
10-15-2018
www.diodes.com
AP3301 (90 VAC ~ 265V
AC one output 42W Transformer Spec.)
1) Core & Bobbin: RM8 , 6+2 pin 2) Electrical Diagram:
3) Transformer Parameters
1. Primary Inductance (Pin2-Pin1), all other windings are open
Lp = 0.7mH
± 5
% @1KHz
RM8 (Ae = 64mm^2)
NO
Winding
NAME
TERMINAL NO.
WINDING
START
FINISH
WIRE
TURNS
Layers
1
Np1
1
2
Φ 0.35 (27#
AWG)
21 x 2= 42Ts
2
2
Na
4 ( Gnd )
5
Φ 0.2*3
9 Ts
1
3
Shield
4(GND)
NC
Φ 0.2* 2
(均匀分布)
1
4
Ns
FL2(G)
顶部飞线
FL1 (+)
顶部飞线
Φ 0.5W *2
(24# AWG)
7 Ts
1
5
Np2
2
3
Φ 0.35
(27# AWG)
20
1
Primary Inductance
Pin 3-1,all other windings open,
measured at 1kHz, 0.4VRMS
650~700uH±5%
Primary Leakage
Inductance
Pin 3-1, all other windings shorted,
measured at 10kHz, 0.4VRMS
20 uH (Max.)
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 3 of 11
10-15-2018
www.diodes.com
Evaluation Board Schematic
Figure 3: Evaluation Board Schematic
Evaluation of PCB Board Layout
Figure4: PCB Board Layout Top View
Figure5: PCB Board Layout Bottom View
Quick Start Guide
1. The evaluation board is preset at 12V/3.5A from output side of Block Terminal TH1 ~TH2
2. Ensure that the AC source is switched OFF or disconnected.
3. Connect the AC line wires of power supply to “L and N” on the AC side of Block Terminal.
4. Turn on the AC main switch.
5. Measure TH1~TH2 Block Terminal pins voltage to ensure correct output voltages at 12V
HODES
Incol-nnAYEn
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 4 of 11
10-15-2018
www.diodes.com
Build of Material
AP3301 42W SYSTEM BOM - 10/15/2018 with schematic
Item No
Item
Type
Quantity
(Unit)
part number #
1
C1
120uF/420V, AL CAP
1
Wurth 860021381021 18x33mm
2
C2
4.7uF/35V, AL CAP
5x11mm
1
Wurth 860020572002 5 x11
3
C3
2.2nF/500V/1206 ,ceramic
1
Holy Stone
4
C4
100pF/25V, 0805ceramic
1
Wurth - 885012007057
5
C5
470pF/25V,0805,ceramic
1
Wurth - 885012007061
6
C6//C7
680uF/16V, AL CAP
2
Wurth - 870025375009
7
C8
1nF/200V,1206,ceramic
1
Wurth - 885012007063
8
C9 & C12
0.1uF/50v 0805 ceramic
2
Wurth - 885012207098
9
C10
68nF/50V 0805 ceramic
1
Wurth - 885012207097
10
C13
22uf/16V 1206 X5R
1
Holy Stone
11
R1/R2
2.2Mohm,1206
2
Yageo
12
R3/R4
1.8Mohm,1206
1
Yageo
13
R5, R5A,R5B
1R0//1R0//1R6 ohm, 1206
3
Yageo
14
R6
2.2 ohm, 1206
1
Yageo
15
R7
100Kohm,0603
1
Yageo
16
R8
15Kohm,0603
1
Yageo
17
R9
20 ohm 0603
1
Yageo
18
R10
10Kohm,0603
1
Yageo
19
R11
2k ohm, 0603
1
Yageo
20
R12
1.5Kohm, 0603
1
Yageo
21
R13
43 ohm, 1206
1
Yageo
22
R14, R14A
470Kohm,1206
2
Yageo
23
R19 , R27/off
1.0Kohm,0603
1
Yageo
24
R21/R25
12.1Kohm,0603 1%
2
Yageo
25
R22
43.2Kohm,0603
1
Yageo
26
R24
287Kohm,0603 1%
1
Yageo
27
R26
20ohm, 1206
1
Yageo
28
R28 & R31
3.9Kohm,0805
2
Yageo
29
R23
5.1Kohm 0805
1
Yageo
30
R29
100Kohm,0603
1
Yageo
31
R30
20 ohm 0603
1
Yageo
32
R34
18 ohm 0805
1
Yageo
33
CX1
0.22uF/250Vac
1
Wurth 890324024002 15x7mm
34
CY1
1nF/Y1
1
Holy Stone
35
CY2
10pF/Y1
1
Holy Stone
36
U1
AP3301, SOT-6, DIODES
1
Diodes
37
U2
LTV-356T
1
Lite-on SMD
38
U3
APR345,SOT-6, DIODES
1
Diodes
39
U4
AS431,SOT-3, DIODES
1
Diodes SOT-23
HODES
ncol-nnAYEn
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 5 of 11
10-15-2018
www.diodes.com
40
Q1
DMG10N60SCT
DMJ65H600SCTI
1
Diodes
41
Q2
DMT10H10LCT
1
Diodes
TO220
42
Q3
MMBT2222A(0Rcross c,e)
off
Diodes SOT-23
43
T1
RM 8, 650uH
1
44
BD1
GBU406,DIODES
1
Diodes
45
D1
S1MWF, DIODES
1
Diodes
46
D3
IN4148WS Diodes SOD323
1
Diodes
47
D6
S1MWF, DIODES
1
Diodes
48
NTC
SHORT
49
LF1
9.6*5*4, 7T
1
Part number?
50
LF2
10mH common mode 1A
1
Wurth 744822110 17.5 x 13mm,
Holy Stone MOX-VTI-2212-100DSO
51
F1
3.15A/250V
1
52
L1
10*4*5 100uH
1
Part number?
53
PCB
1
54
Block
connector
Two P
2
OSTTA020161—ED2561-ND#
55
ZD2
DDZ9698 11Vz
off
Diodes SOD123
56
ZD1
DDZ9707 20Vz
1
Diodes SOD123
57
TVS1
DFLT18A
off
Diodes PowerDI123
TOTAL
(AP3301)
MSG
ncol-nnAYEn
Universal AC input, Quasi-Resonant Switching
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 6 of 11
10-15-2018
www.diodes.com
Input & Output Characteristics
Input Standby Power
Input Voltage
115Vac/60Hz
230Vac/50Hz
Note
Pin (w)
52mW
75mW
At no loading
Input power Efficiency at different loading
AC input
Efficiency (%)
Eff_avg at four
conditions
10%
25%
50%
75%
100%
115VAC/60Hz
87.1%
90%
90.1%
89.9%
88.6%
89.65
230VAC/50Hz
84.1%
89.4%
90%
90.3%
90.4%
90%
PSU Output Characteristics:
Line Regulation (at full loading condition):
AC input Voltage
90VAC/60Hz
115VAC/60Hz
230VAC/50Hz
265VAC/50Hz
Note
Vout
12.00Vo
12.01V/3.5A
12.12V/3.5A
12.13V/3.5A
12.18V/3.5A
0.5%<
Load Regulation (at nominal line AC input voltage):
Load condition
12V/3.5
12V/2.625A
12V / 1.75A
12V / 0.875A
Note
115VAC
12.12V / 3.5A
12.15V/2.625A
12.16V/1.75A
12.17V/0.875A
0.5% <
230VAC
12.13V / 3.5A
12.15V/2.625A
12.16V/1.75A
12.17V/0.875A
0.5% <
OCP Current setting with at different AC line
AC input
90VAC
115VAC
230VAC
264VAC
Note
I _max
4.10A
4.15A
4.28A
4.41A
Note: All output voltages are measured at output PCB board Edge.
.ucon-o-n1-n
Vout=12V
14
13
12
11
g 10
g 9 —Vin=90Vac
B —Vin=115Vac
7 Vin=23EIVac
—Vin=264Vac
B
5 lo"!
4
D 0.4 U.81.21.6 2 2.4 2.8 3.2 3.6 4 4.4 4.8 5.2
nkPm/u msmv ' ‘7
1 A. "xv v ‘ A 940v
a» uw a: flow,
A. ”a. A mm
a mum u, 73”....
cmverlod ‘
""5 r)_.__..
Numf 1
cmsslng
1 . ¢
1 +
n.—.——.—‘.——.——.——.—— ow.— .
=an m sanv mum; A cm; zxnv mm Snuv ma zuuv mm... A ch11- 400V
man my man my
n.3322 m.sz.2o
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 7 of 11
10-15-2018
www.diodes.com
OCP curve with at different AC Input
Key Performance Waveforms:
Fig:6 Ton time at full load at 100VAC Ton=1.74s Fig:7 Ton time at full load at 230VAC Ton= 0.708s
mm 2nnv 41m s (M 1 ”4 m rm 1' Ids
,ummu ; :2 722m:
Iouv m rm 1' no
X2 723st mm
[Elma (m1 71.an m an I um
m x nams
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 8 of 11
10-15-2018
www.diodes.com
Fig:8 Vds & Vcs Waveform at100VAC 20V/Div Fig:9 Vds & Vcs at FL at 115VACin 100V/Div
Fig:10 Vds & Vcs at 230VACin at FL 100V/Div Fig:11 Vds & Vcs at 264VACin at FL 100V/Div
Output Performance Waveforms
All of the 12V ripple by using a 1:1 Probe in a 100mV/division.
Figure:12 12Vo Vp-p Ripple at 115Vac at FL . Figure:13 12Vo Vp-p Ripple at 230Vac at FL
ncoI-nnAYEn
19km,
Tekmn
m mm A I u, 0va H mm I w mm‘
mm 2m?
\1 mm m <7 m="" h="" mm="" m="" :="" gal/us;="" 11mm;="" a:="" 113.2:="" w‘u="" em="" saga-ks="" 31:22="" ,5‘:="" mm="" 3mm="" in="" 3—3.9="" 1="" :19="" any;="" w“="" u="" as:="" dag-rs;="" nu="" metao="" v="" sallje="" 1:22.61="">7> Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 9 of 11
10-15-2018
www.diodes.com
Figure:14 12Vo Ripple at 115Vac at FL Figure:15 12Vo Ripple at 230Vac at FL
Thermal Test data at room Temperature after running 1 hr
Figure:18 SMD components UP side Figure:19 SMD side Vin=115VAC, Test time=1hour
Figure:20 Board Top components side Figure:21 Vin=115VAC, Testing time = 1.15 hour
\me u
|_- 5
OP AV op AV
-15.42dB -15.52dB -14.33dB -15.32dB
3M
-
19 W1
: -|:]
L N
OP AV QP AV
-13.01dB -6.99dB -12.59dB -8.19dB
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 10 of 11
10-15-2018
www.diodes.com
The AP3301 12V-3.5A EMC scaned data:
115Vac/60Hz 12V-3.5A Line L 115Vac /60Hz 12V-3.5A Line N
L
N
QP
AV
QP
AV
-15.42dB
-15.52dB
-14.33dB
-15.32dB
230Vac/50Hz 12V-3.5A Line L 230Vac /50Hz 12V-3.5A Line N
L
N
QP
AV
QP
AV
-13.01dB
-6.99dB
-12.69dB
-8.19dB
Please see the recommand Application note for reference
(Web page - http://www.diodes.com/appnote_dnote.html)
1) For AP3301 operation & set up, please review the Application note:
AN1120 Green Mode PWM Controller
2) For PSU PCB layout consideration, please review the App note:
AN1062 High Voltage Green Mode PWM Controller AP3105
3) For the basic Flyback topology calculation, please review the App note:
AN1045 Design Guidelines for Off-line AC-DC Power Supply Using BCD. PWM Controller AP3103
MSG
ncol-nnAYEn
Universal AC input Quasi - Resonant
AP3301 12V-3.5A EV1 Board User Guide
AP3301 EV1 Rev1.1 Page 11 of 11
10-15-2018
www.diodes.com
4) Revision 1.1 charge list
a) Add in new alternate Mosfet.
b) Add in R23=5.1K for improving load regulation.
c) Updated schematic date into 10-15-2018.
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS
TO THIS DOCUMENT, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF
MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE
LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or
other changes without further notice to this document and any product described herein. Diodes Incorporated does not assume
any liability arising out of the application or use of this document or any product described herein; neither does Diodes
Incorporated convey any license under its patent or trademark rights, nor the rights of others. Any Customer or user of this
document or products described herein in such applications shall assume all risks of such use and will agree to hold Diodes
Incorporated and all the companies whose products are represented on Diodes Incorporated website, harmless against all
damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through
unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers
shall indemnify and hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and
attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or
unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product
names and markings noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this
document is the final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems
without the express written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for
use provided in the labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably
expected to cause the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices
or systems, and acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements
concerning their products and any use of Diodes Incorporated products in such safety-critical, life support devices or systems,
notwithstanding any devices- or systems-related information or support that may be provided by Diodes Incorporated. Further,
Customers must fully indemnify Diodes Incorporated and its representatives against any damages arising out of the use of
Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2016, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
EVAL BRD AP3301 UNIV AC INPUT