
YC124-JR-072K2L | |
|---|---|
DigiKey Part Number | YC124J-2.2KTR-ND - Tape & Reel (TR) YC124J-2.2KCT-ND - Cut Tape (CT) YC124J-2.2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-072K2L |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿1.04000 | ฿10.40 |
| 25 | ฿0.87120 | ฿21.78 |
| 50 | ฿0.76060 | ฿38.03 |
| 100 | ฿0.66630 | ฿66.63 |
| 250 | ฿0.56552 | ฿141.38 |
| 500 | ฿0.50050 | ฿250.25 |
| 1,000 | ฿0.44558 | ฿445.58 |
| 5,000 | ฿0.34782 | ฿1,739.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.31574 | ฿3,157.40 |
| 20,000 | ฿0.28850 | ฿5,770.00 |
| 30,000 | ฿0.27450 | ฿8,235.00 |
| 50,000 | ฿0.25864 | ฿12,932.00 |
| 70,000 | ฿0.24920 | ฿17,444.00 |
| 100,000 | ฿0.23997 | ฿23,997.00 |
| 120,000 | ฿0.23555 | ฿28,266.00 |
| 240,000 | ฿0.22035 | ฿52,884.00 |
| 250,000 | ฿0.21953 | ฿54,882.50 |

