0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R7BB225

DigiKey Part Number
311-3490-2-ND - Tape & Reel (TR)
311-3490-1-ND - Cut Tape (CT)
311-3490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R7BB225
Description
CAP CER 2.2UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R7BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,345
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿13.33000฿13.33
10฿7.93000฿79.30
50฿5.86960฿293.48
100฿5.23580฿523.58
500฿4.17300฿2,086.50
1,000฿3.84443฿3,844.43
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿2.96246฿11,849.84
8,000฿2.93898฿23,511.84
12,000฿2.92676฿35,121.12
20,000฿2.91286฿58,257.20
28,000฿2.90450฿81,326.00
40,000฿2.85928฿114,371.20
48,000฿2.83222฿135,946.56
96,000฿2.74107฿263,142.72
100,000฿2.73625฿273,625.00
Manufacturers Standard Package