


C4D02120E-TR | |
|---|---|
DigiKey Part Number | C4D02120E-TR-ND - Tape & Reel (TR) C4D02120E-CT-ND - Cut Tape (CT) C4D02120E-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4D02120E-TR |
Description | DIODE SIL CARB 1200V 10A TO2522 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D02120E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | 167pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿96.85000 | ฿96.85 |
| 10 | ฿62.69300 | ฿626.93 |
| 100 | ฿43.19580 | ฿4,319.58 |
| 500 | ฿34.85430 | ฿17,427.15 |
| 1,000 | ฿33.81300 | ฿33,813.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿29.27340 | ฿73,183.50 |
| 5,000 | ฿27.62500 | ฿138,125.00 |







