SQM120P04-04L_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUM60061EL-GE3

DigiKey Part Number
742-SUM60061EL-GE3TR-ND - Tape & Reel (TR)
742-SUM60061EL-GE3CT-ND - Cut Tape (CT)
742-SUM60061EL-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUM60061EL-GE3
Description
P-CHANNEL 80 V (D-S) MOSFET D2PA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 150A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
218 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9600 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,482
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿215.15000฿215.15
10฿144.78800฿1,447.88
100฿105.98900฿10,598.90
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800฿86.59219฿69,273.75
Manufacturers Standard Package