
SIRA99DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIRA99DP-T1-GE3TR-ND - Tape & Reel (TR) SIRA99DP-T1-GE3CT-ND - Cut Tape (CT) SIRA99DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA99DP-T1-GE3 |
Description | MOSFET P-CH 30V 47.9A/195A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 47.9A (Ta), 195A (Tc) 6.35W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIRA99DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | +16V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10955 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.35W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿111.80000 | ฿111.80 |
| 10 | ฿73.02800 | ฿730.28 |
| 100 | ฿50.87230 | ฿5,087.23 |
| 500 | ฿43.98160 | ฿21,990.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿35.93287 | ฿107,798.61 |










