SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF610PBF

DigiKey Part Number
IRF610PBF-ND
Manufacturer
Manufacturer Product Number
IRF610PBF
Description
MOSFET N-CH 200V 3.3A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 3.3A (Tc) 36W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF610PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,831
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿42.58000฿42.58
50฿19.99400฿999.70
100฿17.76450฿1,776.45
500฿13.85020฿6,925.10
1,000฿12.58985฿12,589.85
2,000฿11.52954฿23,059.08
5,000฿10.38187฿51,909.35
10,000฿9.67285฿96,728.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.