16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413LEDY-T1-GE3

DigiKey Part Number
DG413LEDY-T1-GE3TR-ND - Tape & Reel (TR)
DG413LEDY-T1-GE3CT-ND - Cut Tape (CT)
DG413LEDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG413LEDY-T1-GE3
Description
IC SW SPST-NO/NCX4 26OHM 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG413LEDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
-
Charge Injection
6.6pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-114dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,428
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿50.38000฿50.38
10฿36.85500฿368.55
25฿33.46200฿836.55
100฿29.73100฿2,973.10
250฿27.95000฿6,987.50
500฿26.87620฿13,438.10
1,000฿25.99285฿25,992.85
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿25.06036฿62,650.90
5,000฿24.49831฿122,491.55
7,500฿24.21683฿181,626.23
12,500฿23.90505฿298,813.12
Manufacturers Standard Package