
VS-HFA08TB120-M3 | |
|---|---|
DigiKey Part Number | VS-HFA08TB120-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TB120-M3 |
Description | DIODE STANDARD 1200V 8A TO220AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA08TB120-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 4.3 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿36.08000 | ฿36.08 |
| 50 | ฿19.37000 | ฿968.50 |
| 100 | ฿18.69400 | ฿1,869.40 |
| 500 | ฿18.29946 | ฿9,149.73 |
| 1,000 | ฿17.39855 | ฿17,398.55 |
| 10,000 | ฿17.35094 | ฿173,509.40 |

