


V8PAM10HM3/I | |
|---|---|
DigiKey Part Number | V8PAM10HM3/IGITR-ND - Tape & Reel (TR) V8PAM10HM3/IGICT-ND - Cut Tape (CT) V8PAM10HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAM10HM3/I |
Description | DIODE SCHOTTKY 100V 8A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 810pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿21.13000 | ฿21.13 |
| 10 | ฿15.37300 | ฿153.73 |
| 100 | ฿10.93300 | ฿1,093.30 |
| 500 | ฿8.36486 | ฿4,182.43 |
| 1,000 | ฿7.31478 | ฿7,314.78 |
| 2,000 | ฿6.83979 | ฿13,679.58 |
| 5,000 | ฿6.21563 | ฿31,078.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ฿5.50193 | ฿77,027.02 |
| 28,000 | ฿5.12525 | ฿143,507.00 |










