DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS16-E3/5AT

DigiKey Part Number
SS16-E3/5ATGITR-ND - Tape & Reel (TR)
SS16-E3/5ATGICT-ND - Cut Tape (CT)
SS16-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS16-E3/5AT
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS16-E3/5AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,140
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿4.88000฿4.88
10฿3.18500฿31.85
100฿3.11030฿311.03
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500฿1.90935฿14,320.12
Manufacturers Standard Package