
SM8S33AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S33AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S33AHE3_A/IGICT-ND - Cut Tape (CT) SM8S33AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S33AHE3_A/I |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM8S33AHE3_A/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿58.50000 | ฿58.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ฿49.68600 | ฿37,264.50 |
| 1,500 | ฿47.61597 | ฿71,423.96 |



