
BZG04-15-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-15-HM3-08TR-ND - Tape & Reel (TR) 112-BZG04-15-HM3-08CT-ND - Cut Tape (CT) 112-BZG04-15-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-15-HM3-08 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG04-15-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿19.50000 | ฿19.50 |
| 10 | ฿13.94300 | ฿139.43 |
| 100 | ฿9.52250 | ฿952.25 |
| 500 | ฿7.50750 | ฿3,753.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ฿7.16083 | ฿10,741.24 |
| 3,000 | ฿6.52719 | ฿19,581.57 |
| 4,500 | ฿6.20432 | ฿27,919.44 |
| 7,500 | ฿5.11875 | ฿38,390.62 |

