
CRCW0603200KJNEA | |
|---|---|
DigiKey Part Number | 541-200KGTR-ND - Tape & Reel (TR) 541-200KGCT-ND - Cut Tape (CT) 541-200KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200KJNEA |
Description | RES SMD 200K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.25000 | ฿3.25 |
| 10 | ฿0.91000 | ฿9.10 |
| 25 | ฿0.67600 | ฿16.90 |
| 50 | ฿0.54600 | ฿27.30 |
| 100 | ฿0.44850 | ฿44.85 |
| 250 | ฿0.34840 | ฿87.10 |
| 500 | ฿0.29250 | ฿146.25 |
| 1,000 | ฿0.24895 | ฿248.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿0.20696 | ฿1,034.80 |
| 10,000 | ฿0.17921 | ฿1,792.10 |
| 15,000 | ฿0.16517 | ฿2,477.55 |
| 25,000 | ฿0.15261 | ฿3,815.25 |



