CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603115KFKEA

DigiKey Part Number
541-115KHTR-ND - Tape & Reel (TR)
541-115KHCT-ND - Cut Tape (CT)
541-115KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603115KFKEA
Description
RES SMD 115K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603115KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,934
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.25000฿3.25
10฿0.97500฿9.75
25฿0.72800฿18.20
50฿0.59160฿29.58
100฿0.48750฿48.75
250฿0.38092฿95.23
500฿0.32176฿160.88
1,000฿0.27463฿274.63
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.14378฿718.90
10,000฿0.14245฿1,424.50
15,000฿0.14140฿2,121.00
25,000฿0.14021฿3,505.25
35,000฿0.13948฿4,881.80
50,000฿0.13877฿6,938.50
60,000฿0.13843฿8,305.80
120,000฿0.13492฿16,190.40
125,000฿0.13442฿16,802.50
Manufacturers Standard Package