SG200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG200

DigiKey Part Number
570-1159-ND
Manufacturer
Manufacturer Product Number
SG200
Description
ICL 5 OHM 15% 7A 15.24MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±15% 7 A 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±15%
Current - Steady State Max
7 A
R @ Current
70 mOhms
Diameter
0.600" (15.24mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿57.85000฿57.85
5฿47.90600฿239.53
10฿44.20000฿442.00
50฿36.66660฿1,833.33
200฿31.20000฿6,240.00
400฿28.76900฿11,507.60
600฿27.43108฿16,458.65
1,000฿25.82808฿25,828.08
5,000฿21.31968฿106,598.40
Manufacturers Standard Package