NEO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEO-M8N-0

DigiKey Part Number
672-NEO-M8N-0TR-ND - Tape & Reel (TR)
672-NEO-M8N-0CT-ND - Cut Tape (CT)
672-NEO-M8N-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-M8N-0
Description
RF RCVR GNSS/GPS 1.575GHZ 24LCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NEO-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm
Datasheet
 Datasheet
EDA/CAD Models
NEO-M8N-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
21mA
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿1,023.75000฿1,023.75
10฿1,021.47500฿10,214.75
50฿838.83160฿41,941.58
100฿750.29500฿75,029.50
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250฿669.90560฿167,476.40
Manufacturers Standard Package