
AB-25.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1715-2-ND - Tape & Reel (TR) 887-1715-1-ND - Cut Tape (CT) 887-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-25.000MAGE-T |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿28.28000 | ฿28.28 |
| 10 | ฿24.47300 | ฿244.73 |
| 25 | ฿23.15320 | ฿578.83 |
| 50 | ฿22.19100 | ฿1,109.55 |
| 100 | ฿21.27450 | ฿2,127.45 |
| 250 | ฿20.11752 | ฿5,029.38 |
| 500 | ฿19.28486 | ฿9,642.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ฿18.48730 | ฿18,487.30 |
| 2,000 | ฿17.72323 | ฿35,446.46 |
| 3,000 | ฿17.29108 | ฿51,873.24 |
| 5,000 | ฿16.76175 | ฿83,808.75 |
| 7,000 | ฿16.42216 | ฿114,955.12 |
| 10,000 | ฿16.06992 | ฿160,699.20 |
| 12,000 | ฿15.89288 | ฿190,714.56 |











