



TLP176AM(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP176AM(TPLETR-ND - Tape & Reel (TR) 264-TLP176AM(TPLECT-ND - Cut Tape (CT) 264-TLP176AM(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP176AM(TPL,E |
Description | SSR RELAY SPST-NO 700MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP176AM(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿46.15000 | ฿46.15 |
| 10 | ฿41.17800 | ฿411.78 |
| 25 | ฿39.32520 | ฿983.13 |
| 50 | ฿37.97300 | ฿1,898.65 |
| 100 | ฿36.67630 | ฿3,667.63 |
| 250 | ฿35.02332 | ฿8,755.83 |
| 500 | ฿33.82276 | ฿16,911.38 |
| 1,000 | ฿32.66250 | ฿32,662.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿30.90230 | ฿92,706.90 |
| 6,000 | ฿29.84009 | ฿179,040.54 |
| 9,000 | ฿29.23541 | ฿263,118.69 |











