
TC7S14F,LF | |
|---|---|
DigiKey Part Number | TC7S14FLFTR-ND - Tape & Reel (TR) TC7S14FLFCT-ND - Cut Tape (CT) TC7S14FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S14F,LF |
Description | IC INVERT SCHMITT 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7S14F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿5.20000 | ฿5.20 |
| 10 | ฿3.57500 | ฿35.75 |
| 25 | ฿3.14600 | ฿78.65 |
| 100 | ฿2.66830 | ฿266.83 |
| 250 | ฿2.44140 | ฿610.35 |
| 500 | ฿2.30360 | ฿1,151.80 |
| 1,000 | ฿2.19083 | ฿2,190.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.98965 | ฿5,968.95 |
| 6,000 | ฿1.92335 | ฿11,540.10 |
| 9,000 | ฿1.89016 | ฿17,011.44 |
| 15,000 | ฿1.85339 | ฿27,800.85 |
| 21,000 | ฿1.83192 | ฿38,470.32 |
| 30,000 | ฿1.81124 | ฿54,337.20 |
| 75,000 | ฿1.76673 | ฿132,504.75 |
| 150,000 | ฿1.73991 | ฿260,986.50 |











