
XTR111AIDRCR | |
|---|---|
DigiKey Part Number | 296-39546-2-ND - Tape & Reel (TR) 296-39546-1-ND - Cut Tape (CT) 296-39546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR111AIDRCR |
Description | IC PREC VOLT-CURR CONV/TX 10-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | XTR111AIDRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 550 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿64.03000 | ฿64.03 |
| 10 | ฿47.22300 | ฿472.23 |
| 25 | ฿43.03000 | ฿1,075.75 |
| 100 | ฿38.39550 | ฿3,839.55 |
| 250 | ฿36.18680 | ฿9,046.70 |
| 500 | ฿34.85560 | ฿17,427.80 |
| 1,000 | ฿33.76003 | ฿33,760.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿32.40629 | ฿97,218.87 |
| 6,000 | ฿31.74416 | ฿190,464.96 |
| 9,000 | ฿31.41241 | ฿282,711.69 |









